
35TXV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2127-2-ND - Tape & Reel (TR) 1189-2127-1-ND - Cut Tape (CT) 1189-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV47M8X10.5 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,32810 € | 32,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27596 € | 137,98 € |
| 1.000 | 0,25463 € | 254,63 € |
| 1.500 | 0,24386 € | 365,79 € |
| 2.500 | 0,23184 € | 579,60 € |
| 3.500 | 0,22479 € | 786,76 € |
| 5.000 | 0,21796 € | 1.089,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

