
35TRV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3558-2-ND - Tape & Reel (TR) 1189-3558-1-ND - Cut Tape (CT) 1189-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,35240 € | 35,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29738 € | 148,69 € |
| 1.000 | 0,27474 € | 274,74 € |
| 1.500 | 0,26331 € | 394,96 € |
| 2.500 | 0,25056 € | 626,40 € |
| 3.500 | 0,24307 € | 850,75 € |
| 5.000 | 0,23583 € | 1.179,15 € |
| 6.000 | 0,23239 € | 1.394,34 € |
| 12.000 | 0,22074 € | 2.648,88 € |
| 12.500 | 0,22011 € | 2.751,38 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

