
35TRV1000M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3562-2-ND - Tape & Reel (TR) 1189-3562-1-ND - Cut Tape (CT) 1189-3562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV1000M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56500 € | 15,65 € |
| 50 | 1,23880 € | 61,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,15896 € | 144,87 € |
| 250 | 1,07428 € | 268,57 € |
| 375 | 1,03152 € | 386,82 € |
| 625 | 0,98389 € | 614,93 € |
| 875 | 0,95587 € | 836,39 € |
| 1.250 | 0,92882 € | 1.161,02 € |
| 1.500 | 0,91595 € | 1.373,92 € |
| 3.000 | 0,87241 € | 2.617,23 € |
| 3.125 | 0,87009 € | 2.719,03 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |

