
35TGV1000M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-2686-2-ND - Tape & Reel (TR) 1189-2686-1-ND - Cut Tape (CT) 1189-2686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV1000M18X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 64mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV1000M18X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 64mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91700 € | 19,17 € |
| 50 | 1,53000 € | 76,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,43824 € | 179,78 € |
| 250 | 1,33784 € | 334,46 € |
| 375 | 1,28720 € | 482,70 € |
| 625 | 1,23074 € | 769,21 € |
| 875 | 1,19755 € | 1.047,86 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,33450 € |

