
35SEV1000M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2443-2-ND - Tape & Reel (TR) 1189-2443-1-ND - Cut Tape (CT) 1189-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV1000M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66600 € | 16,66 € |
| 50 | 1,32180 € | 66,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,23856 € | 154,82 € |
| 250 | 1,14932 € | 287,33 € |
| 375 | 1,10427 € | 414,10 € |
| 625 | 1,05406 € | 658,79 € |
| 875 | 1,02455 € | 896,48 € |
| 1.250 | 0,99603 € | 1.245,04 € |
| 1.500 | 0,98248 € | 1.473,72 € |
| 3.000 | 0,93660 € | 2.809,80 € |
| 3.125 | 0,93415 € | 2.919,22 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

