
35RX30470MT810X20 | |
|---|---|
DigiKey Part Number | 1189-35RX30470MT810X20CT-ND - Cut Tape (CT) 1189-35RX30470MT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35RX30470MT810X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX30470MT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,26820 € | 26,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22386 € | 111,93 € |
| 1.000 | 0,20581 € | 205,81 € |
| 1.500 | 0,19671 € | 295,06 € |
| 2.500 | 0,18654 € | 466,35 € |
| 3.500 | 0,18057 € | 632,00 € |
| 5.000 | 0,17480 € | 874,00 € |
| 6.000 | 0,17206 € | 1.032,36 € |
| 12.000 | 0,16277 € | 1.953,24 € |
| 12.500 | 0,16227 € | 2.028,38 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

