
35PK220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1268-ND |
Manufacturer | |
Manufacturer Product Number | 35PK220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK220MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 444 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | 0,43000 € | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4.266 | 1189-1297-ND | 0,42000 € | Upgrade |
| 35ZLH220MEFC8X11.5 | Rubycon | 56.518 | 1189-1863-ND | 0,37000 € | Upgrade |
| 35ZLQ220MEFC8X11.5 | Rubycon | 13.200 | 1189-3658-ND | 0,49000 € | Upgrade |
| 35ZLS220MEFC8X11.5 | Rubycon | 177 | 1189-2594-ND | 0,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,12040 € | 60,20 € |
| 2.000 | 0,10037 € | 200,74 € |
| 4.000 | 0,09281 € | 371,24 € |
| 6.000 | 0,08899 € | 533,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

