Parametric Equivalent
Parametric Equivalent

35MU155MB33225 | |
|---|---|
DigiKey Part Number | 1189-2531-2-ND - Tape & Reel (TR) 1189-2531-1-ND - Cut Tape (CT) 1189-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU155MB33225 |
Description | CAP FILM 1.5UF 20% 35VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU155MB33225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77528 € | 5.550,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,48800 € | 44,88 € |
| 50 | 3,76420 € | 188,21 € |
| 100 | 3,51870 € | 351,87 € |
| 500 | 3,06434 € | 1.532,17 € |
| 1.000 | 2,90897 € | 2.908,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,31800 € | 43,18 € |
| 50 | 3,56240 € | 178,12 € |
| 100 | 3,31400 € | 331,40 € |
| 500 | 2,86776 € | 1.433,88 € |
| 1.000 | 2,71983 € | 2.719,83 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,09020 € |



