35JZV220M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 353.164
Unit Price: 0,75000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,42000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9.857
Unit Price: 1,85000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.971
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 4.729
Unit Price: 0,91000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 6.014
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25527 €
Datasheet

Upgrade


KEMET
In Stock: 4.746
Unit Price: 0,90000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JZV220M10X10.5

DigiKey Part Number
1189-35JZV220M10X10.5TR-ND - Tape & Reel (TR)
1189-35JZV220M10X10.5CT-ND - Cut Tape (CT)
1189-35JZV220M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JZV220M10X10.5
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JZV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.