315MXC270MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,81560 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,47380 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38
Unit Price: 6,70000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,68220 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,85000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 99
Unit Price: 8,19000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 40
Unit Price: 8,31000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 33
Unit Price: 8,68000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 344
Unit Price: 5,38000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,36181 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: 5,22000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13
Unit Price: 5,01000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,31105 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24832 €
Datasheet
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC270MEFC30X25

DigiKey Part Number
315MXC270MEFC30X25-ND
Manufacturer
Manufacturer Product Number
315MXC270MEFC30X25
Description
CAP ALUM 270UF 20% 315V SNAP TH
Customer Reference
Detailed Description
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC270MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,99830 €199,83 €
Manufacturers Standard Package
Unit Price without VAT:1,99830 €
Unit Price with VAT:2,33801 €