25ZL100MEFCT16.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 4.141
Unit Price: 0,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 24.336
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 5.443
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,08447 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.499
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.387
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 53.054
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.213
Unit Price: 0,14000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.640
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 17.137
Unit Price: 0,37000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL100MEFCT16.3X11

DigiKey Part Number
1189-3727-1-ND - Cut Tape (CT)
1189-3727-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZL100MEFCT16.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL100MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
202.5 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes