
25TYV820M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV820M10X10.5TR-ND - Tape & Reel (TR) 1189-25TYV820M10X10.5CT-ND - Cut Tape (CT) 1189-25TYV820M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV820M10X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,64770 € | 64,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56012 € | 280,06 € |
| 1.000 | 0,52284 € | 522,84 € |
| 1.500 | 0,50403 € | 756,04 € |
| 2.500 | 0,46267 € | 1.156,67 € |
| 3.500 | 0,46127 € | 1.614,44 € |
| 5.000 | 0,44968 € | 2.248,40 € |
| 6.000 | 0,44903 € | 2.694,18 € |
| 12.000 | 0,43403 € | 5.208,36 € |
| 12.500 | 0,43301 € | 5.412,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

