3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TRV3300M18X21.5

DigiKey Part Number
1189-3553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25TRV3300M18X21.5
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TRV3300M18X21.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,50017 €900,10 €
Unit Price without VAT:1,50017 €
Unit Price with VAT:1,75520 €