25SEV100M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 603
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 21.179
Unit Price: 0,54000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6.000
Unit Price: 1,02000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 3,02000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.490
Unit Price: 1,15000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 605
Unit Price: 0,74000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 479
Unit Price: 0,80000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,78000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEV100M8X6.5

DigiKey Part Number
1189-25SEV100M8X6.5TR-ND - Tape & Reel (TR)
1189-25SEV100M8X6.5CT-ND - Cut Tape (CT)
1189-25SEV100M8X6.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SEV100M8X6.5
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25SEV100M8X6.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
192 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA101UPPanasonic Industry603PCE3897CT-ND0,48000 €Direct
UCD1E101MCL6GSNichicon21.179493-6198-1-ND0,54000 €Direct
AFK107M25E16T-FCornell Dubilier Knowles6.000338-2141-1-ND1,02000 €Upgrade
AFK107M25E16VT-FCornell Dubilier Knowles1.000338-AFK107M25E16VT-FCT-ND3,02000 €Upgrade
AHA107M25E16T-FCornell Dubilier Knowles3.490338-AHA107M25E16T-FCT-ND1,15000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes