25MU155MB33225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,64049 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,06000 €
Datasheet
1.5 µF Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU155MB33225

DigiKey Part Number
1189-2522-2-ND - Tape & Reel (TR)
1189-2522-1-ND - Cut Tape (CT)
1189-2522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU155MB33225
Description
CAP FILM 1.5UF 20% 25VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU155MB33225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,13000 €5,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,59296 €5.185,92 €
Manufacturers Standard Package
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,00210 €