180MXG1000MEFCSN30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 62
Unit Price: 7,83000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,71578 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 104
Unit Price: 5,94000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 80
Unit Price: 5,03000 €
Datasheet
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180MXG1000MEFCSN30X30

DigiKey Part Number
1189-180MXG1000MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
180MXG1000MEFCSN30X30
Description
CAP ALUM 1000UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
180MXG1000MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,58430 €358,43 €
Manufacturers Standard Package
Unit Price without VAT:3,58430 €
Unit Price with VAT:4,19363 €