
16YXS1000MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS1000MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS1000MEFC8X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25290 € | 25,29 € |
| 500 | 0,20058 € | 100,29 € |
| 1.000 | 0,18407 € | 184,07 € |
| 3.000 | 0,16340 € | 490,20 € |
| 5.000 | 0,15568 € | 778,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

