10ZLK680MTA8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,17791 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,17791 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15123 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,15123 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 385
Unit Price: 0,40000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 652
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 13.121
Unit Price: 0,71000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLK680MTA8X16

DigiKey Part Number
10ZLK680MTA8X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLK680MTA8X16
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLK680MTA8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes