
10YXS680MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-10YXS680MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS680MEFC8X16 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 577.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,21800 € | 21,80 € |
| 500 | 0,17182 € | 85,91 € |
| 1.000 | 0,15725 € | 157,25 € |
| 3.000 | 0,13902 € | 417,06 € |
| 5.000 | 0,13220 € | 661,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

