
10TZV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1524-2-ND - Tape & Reel (TR) 1189-1524-1-ND - Cut Tape (CT) 1189-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TZV470M8X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TZV470M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27570 € | 27,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21922 € | 109,61 € |
| 1.000 | 0,20140 € | 201,40 € |
| 1.500 | 0,19240 € | 288,60 € |
| 2.500 | 0,18236 € | 455,90 € |
| 3.500 | 0,17646 € | 617,61 € |
| 5.000 | 0,17076 € | 853,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

