560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLH560MEFC16X35.5

DigiKey Part Number
1189-100ZLH560MEFC16X35.5-ND
Manufacturer
Manufacturer Product Number
100ZLH560MEFC16X35.5
Description
CAP ALUM 560UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLH560MEFC16X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,02000 €20,20 €
501,65140 €82,57 €
2001,41115 €282,23 €
6001,34607 €807,64 €
1.0001,22375 €1.223,75 €
2.6001,14524 €2.977,62 €
5.0001,10202 €5.510,10 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,59190 €