100YK1M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 939
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 980
Unit Price: 0,23000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 70.313
Unit Price: 0,18000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,02437 €
Datasheet

Upgrade


KEMET
In Stock: 16.986
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 10.290
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 74.872
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.155
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02214 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02461 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 54.516
Unit Price: 0,16000 €
Datasheet
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YK1M5X11

DigiKey Part Number
100YK1M5X11-ND
Manufacturer
Manufacturer Product Number
100YK1M5X11
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100YK1M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
24 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes