
RE014-LF | |
|---|---|
DigiKey Part Number | 6003-RE014-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE014-LF |
Description | SMD 127 mm FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.018" (0.45mm) | |
Size / Dimension | 3.92" L x 3.90" W (99.69mm x 99.06mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 5,27500 € | 52,75 € |
| 25 | 5,21480 € | 130,37 € |
| 50 | 5,08640 € | 254,32 € |
| 100 | 5,00080 € | 500,08 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,28290 € |


