P5440010M4AA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 15
Unit Price: 31,22000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5440010M4AA2

DigiKey Part Number
1868-P5440010M4AA2-ND
Manufacturer
Manufacturer Product Number
P5440010M4AA2
Description
PATCHCORD,LC UNIBOOT -LCD UNIBOO
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.