
AMS29A-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29A-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS29A-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS29A-40MZ5-Z |
Description | CONN FAKRA PLUG R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,40160 € | 85,04 € |
| 50 | 3,23920 € | 161,96 € |
| 100 | 3,08440 € | 308,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 2,84774 € | 882,80 € |
| 620 | 2,71187 € | 1.681,36 € |
| 930 | 2,63546 € | 2.450,98 € |
| 1.550 | 2,54226 € | 3.940,50 € |
| 2.170 | 2,48267 € | 5.387,39 € |
| 3.100 | 2,42106 € | 7.505,29 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |











