SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S14K-40ML5

DigiKey Part Number
1868-19S14K-40ML5TR-ND - Tape & Reel (TR)
1868-19S14K-40ML5CT-ND - Cut Tape (CT)
1868-19S14K-40ML5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19S14K-40ML5
Description
SMP STRAIGHT PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
1000
Fastening Type
Snap-On
Base Product Number
Frequency - Max
26.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19S101-40ML5-NMRosenberger7519S101-40ML5-NM-ND32,22000 €Parametric Equivalent
19S122-40ML5Rosenberger12019S122-40ML5-ND31,08000 €Parametric Equivalent
0734155593Molex195900-0734155593-ND7,16000 €Parametric Equivalent
In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,56200 €65,62 €
256,15040 €153,76 €
505,85680 €292,84 €
1005,57730 €557,73 €
2505,31840 €1.329,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,83861 €3.628,96 €
1.5004,60797 €6.911,95 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,04410 €