
RSBC6.8CMT2N | |
|---|---|
DigiKey Part Number | 846-RSBC6.8CMT2NTR-ND - Tape & Reel (TR) 846-RSBC6.8CMT2NCT-ND - Cut Tape (CT) 846-RSBC6.8CMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSBC6.8CMT2N |
Description | TVS DIODE 5VWM VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.62V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,12306 € | 61,53 € |
| 1.000 | 0,10413 € | 104,13 € |
| 2.000 | 0,10403 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06971 € | 557,68 € |
| 16.000 | 0,06842 € | 1.094,72 € |
| 24.000 | 0,06777 € | 1.626,48 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


