
VS26VUA1LAMTR | |
|---|---|
DigiKey Part Number | VS26VUA1LAMTR-ND - Tape & Reel (TR) VS26VUA1LAMCT-ND - Cut Tape (CT) VS26VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS26VUA1LAMTR |
Description | TVS DIODE 26VWM 42.1VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS26VUA1LAMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33110 € | 33,11 € |
| 500 | 0,25462 € | 127,31 € |
| 1.000 | 0,22996 € | 229,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19864 € | 595,92 € |
| 6.000 | 0,18286 € | 1.097,16 € |
| 9.000 | 0,17483 € | 1.573,47 € |
| 15.000 | 0,16580 € | 2.487,00 € |
| 21.000 | 0,16045 € | 3.369,45 € |
| 30.000 | 0,16029 € | 4.808,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

