42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS26VUA1LAMTR

DigiKey Part Number
VS26VUA1LAMTR-ND - Tape & Reel (TR)
VS26VUA1LAMCT-ND - Cut Tape (CT)
VS26VUA1LAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS26VUA1LAMTR
Description
TVS DIODE 26VWM 42.1VC PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
VS26VUA1LAMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.867
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50900 €5,09 €
1000,33110 €33,11 €
5000,25462 €127,31 €
1.0000,22996 €229,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19864 €595,92 €
6.0000,18286 €1.097,16 €
9.0000,17483 €1.573,47 €
15.0000,16580 €2.487,00 €
21.0000,16045 €3.369,45 €
30.0000,16029 €4.808,70 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €