
UMP1NTR | |
|---|---|
DigiKey Part Number | UMP1NTR-ND - Tape & Reel (TR) UMP1NCT-ND - Cut Tape (CT) UMP1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMP1NTR |
Description | DIODE ARRAY GP 80V 25MA UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | UMP1NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 25mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,21030 € | 21,03 € |
| 500 | 0,15906 € | 79,53 € |
| 1.000 | 0,14251 € | 142,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12146 € | 364,38 € |
| 6.000 | 0,11085 € | 665,10 € |
| 9.000 | 0,10544 € | 948,96 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09576 € | 2.010,96 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| 75.000 | 0,08821 € | 6.615,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


