Zener Diode 7.5 V 500 mW ±2.7% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-177.5B

DigiKey Part Number
846-UFZVTE-177.5BTR-ND - Tape & Reel (TR)
846-UFZVTE-177.5BCT-ND - Cut Tape (CT)
846-UFZVTE-177.5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-177.5B
Description
DIODE ZENER 7.5V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2.7% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.7%
Supplier Device Package
UMD2
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.782
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
1000,11480 €11,48 €
5000,08488 €42,44 €
1.0000,07520 €75,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05822 €174,66 €
6.0000,05245 €314,70 €
9.0000,04951 €445,59 €
15.0000,04621 €693,15 €
21.0000,04425 €929,25 €
30.0000,04354 €1.306,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €