
UFZVTE-174.7B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-174.7BTR-ND - Tape & Reel (TR) 846-UFZVTE-174.7BCT-ND - Cut Tape (CT) 846-UFZVTE-174.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-174.7B |
Description | DIODE ZENER 4.7V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2.78% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.78% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,07554 € | 75,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06157 € | 184,71 € |
| 6.000 | 0,05904 € | 354,24 € |
| 9.000 | 0,04475 € | 402,75 € |
| 15.000 | 0,04432 € | 664,80 € |
| 21.000 | 0,04301 € | 903,21 € |
| 30.000 | 0,03575 € | 1.072,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

