
UFZVTE-1711B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1711BTR-ND - Tape & Reel (TR) 846-UFZVTE-1711BCT-ND - Cut Tape (CT) 846-UFZVTE-1711BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1711B |
Description | DIODE ZENER 11V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2.77% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.77% | Supplier Device Package UMD2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04536 € | 136,08 € |
| 6.000 | 0,04065 € | 243,90 € |
| 9.000 | 0,03824 € | 344,16 € |
| 15.000 | 0,03554 € | 533,10 € |
| 21.000 | 0,03394 € | 712,74 € |
| 30.000 | 0,03238 € | 971,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

