Direct
Direct
Similar
Similar

UDZSTE-179.1B | |
|---|---|
DigiKey Part Number | UDZSTE-179.1BTR-ND - Tape & Reel (TR) UDZSTE-179.1BCT-ND - Cut Tape (CT) UDZSTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-179.1B |
Description | DIODE ZENER 9.1V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-179.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04343 € | 130,29 € |
| 6.000 | 0,03893 € | 233,58 € |
| 9.000 | 0,03664 € | 329,76 € |
| 15.000 | 0,03406 € | 510,90 € |
| 21.000 | 0,03253 € | 683,13 € |
| 30.000 | 0,03104 € | 931,20 € |
| 75.000 | 0,02777 € | 2.082,75 € |
| 150.000 | 0,02576 € | 3.864,00 € |
| 300.000 | 0,02431 € | 7.293,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |





