
UDZLVFHTE-17100 | |
|---|---|
DigiKey Part Number | 846-UDZLVFHTE-17100TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-17100CT-ND - Cut Tape (CT) 846-UDZLVFHTE-17100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-17100 |
Description | DIODE ZENER 100V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 200 mW ±6% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 76 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,09122 € | 45,61 € |
| 1.000 | 0,08950 € | 89,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06110 € | 183,30 € |
| 6.000 | 0,06024 € | 361,44 € |
| 9.000 | 0,05937 € | 534,33 € |
| 15.000 | 0,05392 € | 808,80 € |
| 21.000 | 0,05271 € | 1.106,91 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


