
UCR10CEWPFSR013 | |
|---|---|
DigiKey Part Number | 846-UCR10CEWPFSR013TR-ND - Tape & Reel (TR) 846-UCR10CEWPFSR013CT-ND - Cut Tape (CT) 846-UCR10CEWPFSR013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10CEWPFSR013 |
Description | 2012(0805)SIZE, HIGH POWER SINTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±60ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.032" (0.81mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,23910 € | 23,91 € |
| 250 | 0,20816 € | 52,04 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,17239 € | 172,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14311 € | 715,55 € |
| 10.000 | 0,13354 € | 1.335,40 € |
| 15.000 | 0,12863 € | 1.929,45 € |
| 25.000 | 0,12307 € | 3.076,75 € |
| 35.000 | 0,11976 € | 4.191,60 € |
| 50.000 | 0,11652 € | 5.826,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

