New at DigiKey
62 mOhms ±1% 1.25W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10CEVPFSR062

DigiKey Part Number
846-UCR10CEVPFSR062TR-ND - Tape & Reel (TR)
846-UCR10CEVPFSR062CT-ND - Cut Tape (CT)
846-UCR10CEVPFSR062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10CEVPFSR062
Description
2012(0805)SIZE, HIGH POWER SINTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 1.25W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±60ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.030" (0.75mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,35300 €3,53 €
250,30000 €7,50 €
500,26720 €13,36 €
1000,23910 €23,91 €
2500,20816 €52,04 €
5000,18884 €94,42 €
1.0000,17239 €172,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14311 €715,55 €
10.0000,13354 €1.335,40 €
15.0000,12863 €1.929,45 €
25.0000,12307 €3.076,75 €
35.0000,11976 €4.191,60 €
50.0000,11652 €5.826,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €