
TLR344FJ-GE2 | |
|---|---|
DigiKey Part Number | TLR344FJ-GE2TR-ND - Tape & Reel (TR) TLR344FJ-GE2CT-ND - Cut Tape (CT) TLR344FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR344FJ-GE2 |
Description | IC CMOS 4 CIRCUIT 14SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | TLR344FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 280µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60756 € | 151,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54268 € | 1.356,70 € |
| 5.000 | 0,53006 € | 2.650,30 € |
| 7.500 | 0,52374 € | 3.928,05 € |
| 12.500 | 0,51674 € | 6.459,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

