
SST4401HZGT116 | |
|---|---|
DigiKey Part Number | SST4401HZGT116TR-ND - Tape & Reel (TR) SST4401HZGT116CT-ND - Cut Tape (CT) SST4401HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4401HZGT116 |
Description | TRANS NPN 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST4401HZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03842 € | 38,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03161 € | 94,83 € |
| 6.000 | 0,02817 € | 169,02 € |
| 9.000 | 0,02641 € | 237,69 € |
| 15.000 | 0,02443 € | 366,45 € |
| 21.000 | 0,02325 € | 488,25 € |
| 30.000 | 0,02211 € | 663,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

