
SML-Z14FTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14FTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14FTT86ACT-ND - Cut Tape (CT) 846-SML-Z14FTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14FTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,27346 € | 136,73 € |
| 1.000 | 0,25553 € | 255,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24031 € | 480,62 € |
| 4.000 | 0,22739 € | 909,56 € |
| 6.000 | 0,22076 € | 1.324,56 € |
| 10.000 | 0,21328 € | 2.132,80 € |
| 14.000 | 0,20884 € | 2.923,76 € |
| 20.000 | 0,20450 € | 4.090,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

