Red 630nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-012V8TT86

DigiKey Part Number
846-SML-012V8TT86TR-ND - Tape & Reel (TR)
846-SML-012V8TT86CT-ND - Cut Tape (CT)
846-SML-012V8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-012V8TT86
Description
LED RED CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.30mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1208 (3020 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.00mm L x 2.00mm W
Lens Transparency
Clear
Height (Max)
1.50mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22700 €2,27 €
1000,16140 €16,14 €
5000,13152 €65,76 €
1.0000,12165 €121,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11084 €277,10 €
5.0000,10407 €520,35 €
7.5000,10060 €754,50 €
12.5000,09667 €1.208,38 €
17.5000,09433 €1.650,77 €
25.0000,09205 €2.301,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €