
SFR18EZPF15R0 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF15R0TR-ND - Tape & Reel (TR) 846-SFR18EZPF15R0CT-ND - Cut Tape (CT) 846-SFR18EZPF15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF15R0 |
Description | RES SMD 15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03104 € | 155,20 € |
| Unit Price without VAT: | 0,03104 € |
|---|---|
| Unit Price with VAT: | 0,03632 € |

