
WPB2512QLR006FYR-A | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR006FYR-ATR-ND - Tape & Reel (TR) 18-WPB2512QLR006FYR-ACT-ND - Cut Tape (CT) 18-WPB2512QLR006FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR006FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,58160 € | 14,54 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,46860 € | 46,86 € |
| 250 | 0,41160 € | 102,90 € |
| 500 | 0,37594 € | 187,97 € |
| 1.000 | 0,34565 € | 345,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26822 € | 1.072,88 € |
| 8.000 | 0,25452 € | 2.036,16 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

