
SCT2H12NWBTL1 | |
|---|---|
DigiKey Part Number | 846-SCT2H12NWBTL1TR-ND - Tape & Reel (TR) 846-SCT2H12NWBTL1CT-ND - Cut Tape (CT) 846-SCT2H12NWBTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT2H12NWBTL1 |
Description | SICFET N-CH 1700V 4A TO268 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 3.9A (Tc) 39W (Tc) Surface Mount TO-263CA-7LSHYAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.1A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 18 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 197 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263CA-7LSHYAD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,18500 € | 31,85 € |
| 100 | 2,28520 € | 228,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,81539 € | 1.452,31 € |
| 1.600 | 1,81429 € | 2.902,86 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,59260 € |

