
SCS305KNTRL | |
|---|---|
DigiKey Part Number | 846-SCS305KNTRLTR-ND - Tape & Reel (TR) 846-SCS305KNTRLCT-ND - Cut Tape (CT) 846-SCS305KNTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS305KNTRL |
Description | 1200V, 5A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 2,98700 € | 29,87 € |
| 100 | 2,12590 € | 212,59 € |
| 500 | 1,85690 € | 928,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64060 € | 1.640,60 € |
| 2.000 | 1,54149 € | 3.082,98 € |
| 3.000 | 1,51707 € | 4.551,21 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,26500 € |

