Similar

RZL035P01TR | |
|---|---|
DigiKey Part Number | RZL035P01TR-ND - Tape & Reel (TR) RZL035P01CT-ND - Cut Tape (CT) RZL035P01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZL035P01TR |
Description | MOSFET P-CH 12V 3.5A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RZL035P01TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23691 € | 710,73 € |
| 6.000 | 0,21876 € | 1.312,56 € |
| 9.000 | 0,20952 € | 1.885,68 € |
| 15.000 | 0,19914 € | 2.987,10 € |
| 21.000 | 0,19794 € | 4.156,74 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |


