
RXH070N03TB1 | |
|---|---|
DigiKey Part Number | RXH070N03TB1TR-ND - Tape & Reel (TR) RXH070N03TB1CT-ND - Cut Tape (CT) RXH070N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXH070N03TB1 |
Description | MOSFET N-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,53970 € | 53,97 € |
| 500 | 0,42218 € | 211,09 € |
| 1.000 | 0,38434 € | 384,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34338 € | 858,45 € |
| 5.000 | 0,31806 € | 1.590,30 € |
| 7.500 | 0,30517 € | 2.288,78 € |
| 12.500 | 0,29068 € | 3.633,50 € |
| 17.500 | 0,28211 € | 4.936,93 € |
| 25.000 | 0,27743 € | 6.935,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

