
RSS100N03FRATB | |
|---|---|
DigiKey Part Number | RSS100N03FRATBTR-ND - Tape & Reel (TR) RSS100N03FRATBCT-ND - Cut Tape (CT) RSS100N03FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS100N03FRATB |
Description | MOSFET N-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSS100N03FRATB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 13.3mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS100N03HZGTB | Rohm Semiconductor | 882 | 846-RSS100N03HZGTBCT-ND | 2,09000 € | Parametric Equivalent |
| SI4134DY-T1-E3 | Vishay Siliconix | 1.720 | SI4134DY-T1-E3CT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,51920 € | 51,92 € |
| 500 | 0,40660 € | 203,30 € |
| 1.000 | 0,37035 € | 370,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33112 € | 827,80 € |
| 5.000 | 0,30687 € | 1.534,35 € |
| 7.500 | 0,29452 € | 2.208,90 € |
| 12.500 | 0,28790 € | 3.598,75 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

