
RSJ451N04FRATL | |
|---|---|
DigiKey Part Number | RSJ451N04FRATLTR-ND - Tape & Reel (TR) RSJ451N04FRATLCT-ND - Cut Tape (CT) RSJ451N04FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ451N04FRATL |
Description | MOSFET N-CH 40V 45A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ451N04FRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,83500 € | 18,35 € |
| 100 | 1,27450 € | 127,45 € |
| 500 | 1,08760 € | 543,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95811 € | 958,11 € |
| 2.000 | 0,89344 € | 1.786,88 € |
| 3.000 | 0,88857 € | 2.665,71 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,29940 € |

