N-Channel 40 V 45A (Tc) 50W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ451N04FRATL

DigiKey Part Number
RSJ451N04FRATLTR-ND - Tape & Reel (TR)
RSJ451N04FRATLCT-ND - Cut Tape (CT)
RSJ451N04FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ451N04FRATL
Description
MOSFET N-CH 40V 45A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 45A (Tc) 50W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ451N04FRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,83500 €18,35 €
1001,27450 €127,45 €
5001,08760 €543,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95811 €958,11 €
2.0000,89344 €1.786,88 €
3.0000,88857 €2.665,71 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,29940 €